Technical Document
Specifications
Brand
KopexNominal Diameter
25mm
Material
Steel
Conduit Type
Pliable
Series
PSBF
Outer Diameter
27.3mm
Colour
Black
Interior Diameter
20.4mm
Length
30m
IP Rating
IP67
Coating Material
Kraft Paper & PVC
Maximum Operating Temperature
+105°C
Minimum Bend Radius
45 mm
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Standard Industrial & EMI Medium Screening with LSF Sheath IP67
This selection of conduits provide screening against EMI, RFI and EMP when used with the associated fittings. Covered using a black flame retardant low acid PVC covering, over lead coated steel and Kraft paper which provides a versatile pliable conduit with an IP67 rating. This pliable conduit is easily bent by hand and retains its shape when finally positioned giving excellent protection against crushing and impacts. With its resistance to aggressive materials (Acids, Alkalis, Petroleum, Detergents, Salt Water etc.) typical applications include general connection to most electrical equipment; pumps, motors, starters, fans etc.
IP67 (with Fittings)
Low Smoke and Fume (LSF)
-20°C to +105°C operating temperature
Crush resistant to BS4607 Pt. 3
EMI Screened
In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.
227.408 OMR
227.408 OMR 1 Reel of 30 Metres (ex VAT)
238.778 OMR
238.778 OMR 1 Reel of 30 Metres (inc. VAT)
1
227.408 OMR
227.408 OMR 1 Reel of 30 Metres (ex VAT)
238.778 OMR
238.778 OMR 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KopexNominal Diameter
25mm
Material
Steel
Conduit Type
Pliable
Series
PSBF
Outer Diameter
27.3mm
Colour
Black
Interior Diameter
20.4mm
Length
30m
IP Rating
IP67
Coating Material
Kraft Paper & PVC
Maximum Operating Temperature
+105°C
Minimum Bend Radius
45 mm
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Standard Industrial & EMI Medium Screening with LSF Sheath IP67
This selection of conduits provide screening against EMI, RFI and EMP when used with the associated fittings. Covered using a black flame retardant low acid PVC covering, over lead coated steel and Kraft paper which provides a versatile pliable conduit with an IP67 rating. This pliable conduit is easily bent by hand and retains its shape when finally positioned giving excellent protection against crushing and impacts. With its resistance to aggressive materials (Acids, Alkalis, Petroleum, Detergents, Salt Water etc.) typical applications include general connection to most electrical equipment; pumps, motors, starters, fans etc.
IP67 (with Fittings)
Low Smoke and Fume (LSF)
-20°C to +105°C operating temperature
Crush resistant to BS4607 Pt. 3
EMI Screened
In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.