Kopex Pliable Conduit, 50mm Nominal Diameter, Steel, Black

RS Stock No.: 599-651Brand: KopexManufacturers Part No.: PSBF0805-RS
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

Kopex

Nominal Diameter

50mm

Material

Steel

Conduit Type

Pliable

Series

PSBF

Outer Diameter

53.1mm

Colour

Black

Interior Diameter

45.3mm

Length

5m

IP Rating

IP67

Coating Material

Kraft Paper & PVC

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Bend Radius

110 mm

Country of Origin

United Kingdom

Product details

Standard Industrial & EMI Medium Screening with LSF Sheath IP67

This selection of conduits provide screening against EMI, RFI and EMP when used with the associated fittings. Covered using a black flame retardant low acid PVC covering, over lead coated steel and Kraft paper which provides a versatile pliable conduit with an IP67 rating. This pliable conduit is easily bent by hand and retains its shape when finally positioned giving excellent protection against crushing and impacts. With its resistance to aggressive materials (Acids, Alkalis, Petroleum, Detergents, Salt Water etc.) typical applications include general connection to most electrical equipment; pumps, motors, starters, fans etc.

IP67 (with Fittings)
Low Smoke and Fume (LSF)
-20°C to +105°C operating temperature
Crush resistant to BS4607 Pt. 3

EMI Screened

In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.

You may be interested in
Kopex Pliable Conduit, 40mm Nominal Diameter, Steel, Black
129.077 OMR1 Reel of 5 Metres (ex VAT)
Stock information temporarily unavailable.

167.090 OMR

167.090 OMR 1 Reel of 5 Metres (ex VAT)

175.444 OMR

175.444 OMR 1 Reel of 5 Metres (inc. VAT)

Kopex Pliable Conduit, 50mm Nominal Diameter, Steel, Black

167.090 OMR

167.090 OMR 1 Reel of 5 Metres (ex VAT)

175.444 OMR

175.444 OMR 1 Reel of 5 Metres (inc. VAT)

Kopex Pliable Conduit, 50mm Nominal Diameter, Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9167.090 OMR
10 - 49163.542 OMR
50+159.841 OMR
You may be interested in
Kopex Pliable Conduit, 40mm Nominal Diameter, Steel, Black
129.077 OMR1 Reel of 5 Metres (ex VAT)

Technical Document

Specifications

Brand

Kopex

Nominal Diameter

50mm

Material

Steel

Conduit Type

Pliable

Series

PSBF

Outer Diameter

53.1mm

Colour

Black

Interior Diameter

45.3mm

Length

5m

IP Rating

IP67

Coating Material

Kraft Paper & PVC

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Bend Radius

110 mm

Country of Origin

United Kingdom

Product details

Standard Industrial & EMI Medium Screening with LSF Sheath IP67

This selection of conduits provide screening against EMI, RFI and EMP when used with the associated fittings. Covered using a black flame retardant low acid PVC covering, over lead coated steel and Kraft paper which provides a versatile pliable conduit with an IP67 rating. This pliable conduit is easily bent by hand and retains its shape when finally positioned giving excellent protection against crushing and impacts. With its resistance to aggressive materials (Acids, Alkalis, Petroleum, Detergents, Salt Water etc.) typical applications include general connection to most electrical equipment; pumps, motors, starters, fans etc.

IP67 (with Fittings)
Low Smoke and Fume (LSF)
-20°C to +105°C operating temperature
Crush resistant to BS4607 Pt. 3

EMI Screened

In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.

You may be interested in
Kopex Pliable Conduit, 40mm Nominal Diameter, Steel, Black
129.077 OMR1 Reel of 5 Metres (ex VAT)