Technical Document
Specifications
Brand
KoppConnector B
CEE 7/16 Europlug
Connector B Gender
Male
Length
3m
Voltage Rating
250 V
Current Rating
2.5 A
Sheath Colour
Black
Outer Sheath Material
PVC
Country of Origin
China
Product details
European extension lead
From Kopp, this CEE 7/16 plug to CEE 7/17 socket extension lead is commonly known as a Euro plug, and is able to be used in many countries. This unearthed power cord is handy for connection to difficult to access Euro plugs and sockets.
Features and Benefits:
2.5A @ 250 V ac
2-pin at 0.75 mm2
Unearthed
7.755 OMR
7.755 OMR Each (ex VAT)
8.143 OMR
8.143 OMR Each (inc. VAT)
1
7.755 OMR
7.755 OMR Each (ex VAT)
8.143 OMR
8.143 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 7.755 OMR |
10 - 24 | 7.590 OMR |
25 - 49 | 7.403 OMR |
50+ | 7.227 OMR |
Technical Document
Specifications
Brand
KoppConnector B
CEE 7/16 Europlug
Connector B Gender
Male
Length
3m
Voltage Rating
250 V
Current Rating
2.5 A
Sheath Colour
Black
Outer Sheath Material
PVC
Country of Origin
China
Product details
European extension lead
From Kopp, this CEE 7/16 plug to CEE 7/17 socket extension lead is commonly known as a Euro plug, and is able to be used in many countries. This unearthed power cord is handy for connection to difficult to access Euro plugs and sockets.
Features and Benefits:
2.5A @ 250 V ac
2-pin at 0.75 mm2
Unearthed