Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Krone Cat5e 1 Way RJ45 Face Plate

RS Stock No.: 452-423Brand: KroneManufacturers Part No.: 6538 1 411-13
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Brand

Krone

Type

Face Plate

LAN Category

Cat5e

Number Of Outlets

1

Interface Type

RJ45

Number Of Ways

1

Shuttered

Yes

You may be interested in
RS PRO Telephone Socket 1-way
4.816 OMREach (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Krone Cat5e 1 Way RJ45 Face Plate

P.O.A.

Krone Cat5e 1 Way RJ45 Face Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Telephone Socket 1-way
4.816 OMREach (ex VAT)

Technical Document

Specifications

Brand

Krone

Type

Face Plate

LAN Category

Cat5e

Number Of Outlets

1

Interface Type

RJ45

Number Of Ways

1

Shuttered

Yes

You may be interested in
RS PRO Telephone Socket 1-way
4.816 OMREach (ex VAT)