Technical Document
Specifications
Brand
KTRSize
65mm
Coupling Types
Jaw Coupling
Torque Rating
160Nm
Misalignment - Angular
0.9°
Misalignment - Axial
+1.5 → -0.7mm
Misalignment - Parallel
0.11mm
Country of Origin
Germany
10.216 OMR
10.216 OMR Each (ex VAT)
10.727 OMR
10.727 OMR Each (inc. VAT)
1
10.216 OMR
10.216 OMR Each (ex VAT)
10.727 OMR
10.727 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 10.216 OMR |
5 - 9 | 9.807 OMR |
10 - 24 | 9.597 OMR |
25+ | 9.440 OMR |
Technical Document
Specifications
Brand
KTRSize
65mm
Coupling Types
Jaw Coupling
Torque Rating
160Nm
Misalignment - Angular
0.9°
Misalignment - Axial
+1.5 → -0.7mm
Misalignment - Parallel
0.11mm
Country of Origin
Germany