Technical Document
Specifications
Brand
KüblerSupply Voltage
24 V dc
Count Mode
Pulse
Display Type
Mechanical
Input Type
Voltage
Function
Pulse Meter, Timer
Number Of Digits
7
Maximum Count Frequency
25Hz
Series
1130
Distrelec Product Id
13759917
Country of Origin
Germany
Stock information temporarily unavailable.
14.927 OMR
14.927 OMR Each (ex VAT)
15.673 OMR
15.673 OMR Each (inc. VAT)
Kübler 1130 Pulse Meter, Timer, 7 Digit Mechanical, 25Hz, 24 V dc
1
14.927 OMR
14.927 OMR Each (ex VAT)
15.673 OMR
15.673 OMR Each (inc. VAT)
Kübler 1130 Pulse Meter, Timer, 7 Digit Mechanical, 25Hz, 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KüblerSupply Voltage
24 V dc
Count Mode
Pulse
Display Type
Mechanical
Input Type
Voltage
Function
Pulse Meter, Timer
Number Of Digits
7
Maximum Count Frequency
25Hz
Series
1130
Distrelec Product Id
13759917
Country of Origin
Germany