Kubler CODIX 52P LED Digital Panel Multi-Function Meter

RS Stock No.: 133-305Brand: KublerManufacturers Part No.: 6.52P.012.300Distrelec Article No.: 13760691
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Kubler

Display Type

LED

Number Of Digits

6

Digit Height

8 mm

Supply Voltage

10 → 30 V dc

Measurement Range

0.0001 → 999999

Series

CODIX 52P

Country of Origin

Germany

Product details

Codix 52P Position Display and Frequency Meter

High count speed, numerous programming options
Separate inputs for position and frequency display
Position display with various count modes, tachometer with time-base (gate time) or time-interval (process time) with an accuracy>0.1% (HRA time)
Scaling factor 0.0001 to 99.9999
Division factor 0.0001 to 99.9999
Level of inputs: 0-2Vdc
Data retention via internal Eeprom

Stock information temporarily unavailable.

79.024 OMR

79.024 OMR Each (ex VAT)

82.975 OMR

82.975 OMR Each (inc. VAT)

Kubler CODIX 52P LED Digital Panel Multi-Function Meter

79.024 OMR

79.024 OMR Each (ex VAT)

82.975 OMR

82.975 OMR Each (inc. VAT)

Kubler CODIX 52P LED Digital Panel Multi-Function Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kubler

Display Type

LED

Number Of Digits

6

Digit Height

8 mm

Supply Voltage

10 → 30 V dc

Measurement Range

0.0001 → 999999

Series

CODIX 52P

Country of Origin

Germany

Product details

Codix 52P Position Display and Frequency Meter

High count speed, numerous programming options
Separate inputs for position and frequency display
Position display with various count modes, tachometer with time-base (gate time) or time-interval (process time) with an accuracy>0.1% (HRA time)
Scaling factor 0.0001 to 99.9999
Division factor 0.0001 to 99.9999
Level of inputs: 0-2Vdc
Data retention via internal Eeprom