Technical Document
Specifications
Brand
KüblerSupply Voltage
10 → 30 V dc
Size
96 x 48mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Series
Codix 564
Input Type
K Type Thermocouple
Panel Depth
90.5mm
Country of Origin
Germany
Product details
Codix 564 - Temperature Controller
The temperature controller Codix 564 displays temperature values in high resolution. In addition it can monitor and control 2 limit values. All current temperature sensors, such as thermocouple, as well as mV inputs, Pt100 and resistance inputs, can be connected to the device.
These fast displays set new standards when it comes to user friendliness. Their easy-to-read 14-segment LED display, easy-to-understand running help texts and a practical quick-start guide eliminate the need to wade through time-consuming full instruction manuals.
6-digit display, 14-segment LED, 14 mm high
Simple programming via 4 keys on the front
One front key as well as 2 additional inputs can be programmed for specific applications
Sampling rate of 10 readings per second
MIN/MAX memory function, individually resettable
Digital filter (first-order) for smoothing display fluctuations with unstable input signals
Customised linearization via 12 control points
2 relay outputs (changeover contacts) for limit monitoring with hysteresis and ON/OFF delay function
Auxiliary sensor power supply with AC version
Inputs and outputs galvanically isolated
Kubler Controller
138.226 OMR
138.226 OMR Each (ex VAT)
145.137 OMR
145.137 OMR Each (inc. VAT)
1
138.226 OMR
138.226 OMR Each (ex VAT)
145.137 OMR
145.137 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KüblerSupply Voltage
10 → 30 V dc
Size
96 x 48mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Series
Codix 564
Input Type
K Type Thermocouple
Panel Depth
90.5mm
Country of Origin
Germany
Product details
Codix 564 - Temperature Controller
The temperature controller Codix 564 displays temperature values in high resolution. In addition it can monitor and control 2 limit values. All current temperature sensors, such as thermocouple, as well as mV inputs, Pt100 and resistance inputs, can be connected to the device.
These fast displays set new standards when it comes to user friendliness. Their easy-to-read 14-segment LED display, easy-to-understand running help texts and a practical quick-start guide eliminate the need to wade through time-consuming full instruction manuals.
6-digit display, 14-segment LED, 14 mm high
Simple programming via 4 keys on the front
One front key as well as 2 additional inputs can be programmed for specific applications
Sampling rate of 10 readings per second
MIN/MAX memory function, individually resettable
Digital filter (first-order) for smoothing display fluctuations with unstable input signals
Customised linearization via 12 control points
2 relay outputs (changeover contacts) for limit monitoring with hysteresis and ON/OFF delay function
Auxiliary sensor power supply with AC version
Inputs and outputs galvanically isolated