KYOCERA AVX 100nF MLCC, 25V dc V, SMD

RS Stock No.: 134-9597Brand: KYOCERA AVXManufacturers Part No.: 06033G104ZAT2A
brand-logo

Technical Document

Specifications

Capacitance

100nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Product details

AVX Y5V Dielectric Capacitors

AVX Y5V Series Capacitors are ideal for general purpose use in a limited temperature range.These capacitors are ideal for decoupling applications within limited temperature range.

Stock information temporarily unavailable.

23.100 OMR

0.006 OMR Each (On a Reel of 4000) (ex VAT)

KYOCERA AVX 100nF MLCC, 25V dc V, SMD

23.100 OMR

0.006 OMR Each (On a Reel of 4000) (ex VAT)

KYOCERA AVX 100nF MLCC, 25V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

100nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Product details

AVX Y5V Dielectric Capacitors

AVX Y5V Series Capacitors are ideal for general purpose use in a limited temperature range.These capacitors are ideal for decoupling applications within limited temperature range.