Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
10µF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dimensions
1.6 x 0.81 x 0.94mm
Length
1.6mm
Depth
0.81mm
Height
0.94mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Suppression Class
Class II
Product details
AVX X5R Dielectric Capacitors
AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)
176.000 OMR
0.044 OMR Each (On a Reel of 4000) (ex VAT)
184.800 OMR
0.046 OMR Each (On a Reel of 4000) (inc. VAT)
4000
176.000 OMR
0.044 OMR Each (On a Reel of 4000) (ex VAT)
184.800 OMR
0.046 OMR Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
10µF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dimensions
1.6 x 0.81 x 0.94mm
Length
1.6mm
Depth
0.81mm
Height
0.94mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Suppression Class
Class II
Product details
AVX X5R Dielectric Capacitors
AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)