KYOCERA AVX, 12MHz Clock Oscillator CMOS, 4-Pin SMD KC7050K12.0000C1GE00

RS Stock No.: 172-2031Brand: KYOCERA AVXManufacturers Part No.: KC7050K12.0000C1GE00
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Oscillator Type

Clock

Output Frequency

12MHz

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.370 OMR

1.370 OMR Each (ex VAT)

1.438 OMR

1.438 OMR Each (inc. VAT)

KYOCERA AVX, 12MHz Clock Oscillator CMOS, 4-Pin SMD KC7050K12.0000C1GE00
Select packaging type

1.370 OMR

1.370 OMR Each (ex VAT)

1.438 OMR

1.438 OMR Each (inc. VAT)

KYOCERA AVX, 12MHz Clock Oscillator CMOS, 4-Pin SMD KC7050K12.0000C1GE00
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 41.370 OMR
5+1.342 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Oscillator Type

Clock

Output Frequency

12MHz

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more