Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
2.2µF
Voltage
16V dc
Mounting Type
Through Hole
Equivalent Series Resistance
8Ω
Lead Pitch
2.5mm
Tolerance
±10%
Height
7mm
Dimensions
4.5 (Dia.) x 7mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
6%
Terminal Type
Radial
Diameter
4.5mm
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
0.5 μA
Lead Diameter
0.5mm
Tolerance Plus
+10%
Surge Voltage
65 V @ +85 °C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
4.812 OMR
0.192 OMR Each (In a Bag of 25) (ex VAT)
5.053 OMR
0.202 OMR Each (In a Bag of 25) (inc. VAT)
25
4.812 OMR
0.192 OMR Each (In a Bag of 25) (ex VAT)
5.053 OMR
0.202 OMR Each (In a Bag of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
25 - 100 | 0.192 OMR | 4.812 OMR |
125 - 475 | 0.138 OMR | 3.438 OMR |
500 - 1225 | 0.132 OMR | 3.300 OMR |
1250+ | 0.132 OMR | 3.300 OMR |
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
2.2µF
Voltage
16V dc
Mounting Type
Through Hole
Equivalent Series Resistance
8Ω
Lead Pitch
2.5mm
Tolerance
±10%
Height
7mm
Dimensions
4.5 (Dia.) x 7mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
6%
Terminal Type
Radial
Diameter
4.5mm
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
0.5 μA
Lead Diameter
0.5mm
Tolerance Plus
+10%
Surge Voltage
65 V @ +85 °C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance