KYOCERA AVX 150μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 144-2483Brand: KYOCERA AVXManufacturers Part No.: TCJB157M006R0045
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

150µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

1210 (3225M)

Equivalent Series Resistance

45mΩ

Lead Pitch

1.4mm

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

TCJ

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Polarised

Polar

Leakage Current

90 μA

You may be interested in
Stock information temporarily unavailable.

6.930 OMR

0.346 OMR Each (In a Bag of 20) (ex VAT)

7.276 OMR

0.363 OMR Each (In a Bag of 20) (inc. VAT)

KYOCERA AVX 150μF Surface Mount Polymer Capacitor, 6.3V dc

6.930 OMR

0.346 OMR Each (In a Bag of 20) (ex VAT)

7.276 OMR

0.363 OMR Each (In a Bag of 20) (inc. VAT)

KYOCERA AVX 150μF Surface Mount Polymer Capacitor, 6.3V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Technology

Polymer

Capacitance

150µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

1210 (3225M)

Equivalent Series Resistance

45mΩ

Lead Pitch

1.4mm

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

TCJ

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Polarised

Polar

Leakage Current

90 μA

You may be interested in