LAG Braked Swivel Castor Wheel, 300kg Capacity, 160mm Wheel

RS Stock No.: 696-0765Brand: LAGManufacturers Part No.: 16334 FR
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

160mm

Load Capacity

300kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

196mm

Wheel Width

50mm

Rotation

Braked Swivel

Tyre Material

Rubber

Fixing Centres

105 x 80mm

Housing Material

Zinc Plated Steel

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Material

Die Cast Aluminium

Hub Bearing Type

Roller Bearing

Country of Origin

Italy

Product details

Black Elastic Rubber Tyre, Aluminium Hub, Medium Duty, Series M22

Plate mounted
Black elastic rubber tyre, non-marking; electro zinc-plated white passivate pressed steel forks
RoHS compliant
Smooth and silent running with high abrasion resistance
Roller hub bearing
Hardness: 73 ±5, Shore A
Wheel series E

You may be interested in
Stock information temporarily unavailable.

48.032 OMR

48.032 OMR Each (ex VAT)

50.434 OMR

50.434 OMR Each (inc. VAT)

LAG Braked Swivel Castor Wheel, 300kg Capacity, 160mm Wheel

48.032 OMR

48.032 OMR Each (ex VAT)

50.434 OMR

50.434 OMR Each (inc. VAT)

LAG Braked Swivel Castor Wheel, 300kg Capacity, 160mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 448.032 OMR
5 - 947.228 OMR
10+47.047 OMR
You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

160mm

Load Capacity

300kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

196mm

Wheel Width

50mm

Rotation

Braked Swivel

Tyre Material

Rubber

Fixing Centres

105 x 80mm

Housing Material

Zinc Plated Steel

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Material

Die Cast Aluminium

Hub Bearing Type

Roller Bearing

Country of Origin

Italy

Product details

Black Elastic Rubber Tyre, Aluminium Hub, Medium Duty, Series M22

Plate mounted
Black elastic rubber tyre, non-marking; electro zinc-plated white passivate pressed steel forks
RoHS compliant
Smooth and silent running with high abrasion resistance
Roller hub bearing
Hardness: 73 ±5, Shore A
Wheel series E

You may be interested in