LAG White Polyamide Hygienic, Low Rolling Resistance, Non-Marking Trolley Wheel, 700kg

RS Stock No.: 399-4942Brand: LAGManufacturers Part No.: 18084
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

125mm

Wheel Width

45mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

700kg

Tyre Material

Polyamide

Hub Material

Polyamide

Features

Hygienic, Low Rolling Resistance, Non-Marking

Hub Bearing Type

Plain Bore

Bore Length

50mm

Colour

White

Country of Origin

Italy

Product details

White Nylon Wheel, Medium / Heavy Duty, Series P

Suitable as replacement for most of our range of nylon wheel castors
Plain hub bearing

Stock information temporarily unavailable.

9.328 OMR

9.328 OMR Each (ex VAT)

9.794 OMR

9.794 OMR Each (inc. VAT)

LAG White Polyamide Hygienic, Low Rolling Resistance, Non-Marking Trolley Wheel, 700kg

9.328 OMR

9.328 OMR Each (ex VAT)

9.794 OMR

9.794 OMR Each (inc. VAT)

LAG White Polyamide Hygienic, Low Rolling Resistance, Non-Marking Trolley Wheel, 700kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49.328 OMR
5 - 99.158 OMR
10+9.119 OMR

Technical Document

Specifications

Brand

LAG

Wheel Diameter

125mm

Wheel Width

45mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

700kg

Tyre Material

Polyamide

Hub Material

Polyamide

Features

Hygienic, Low Rolling Resistance, Non-Marking

Hub Bearing Type

Plain Bore

Bore Length

50mm

Colour

White

Country of Origin

Italy

Product details

White Nylon Wheel, Medium / Heavy Duty, Series P

Suitable as replacement for most of our range of nylon wheel castors
Plain hub bearing