LAG Swivel Castor Wheel, 250kg Capacity, 150mm Wheel

RS Stock No.: 297-3871Brand: LAGManufacturers Part No.: 21136
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

150mm

Load Capacity

250kg

Mounting Type

Plate

Includes Brake

No

Overall Height

181mm

Wheel Width

40mm

Rotation

Swivel

Tyre Material

Polyurethane

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Country of Origin

Italy

Product details

Polyurethane Injection Tyre, Nylon Hub, Medium Duty, Series INOX 20

Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.

Nylon 6 wheel with polyurethane tyre
Tyre hardness 58±3 Shore D
Plain bore hub bearing
Swivel types have stainless steel ball bearings
Operating Temperature -30°C to +80°C
Wheel series N
Stainless steel fork material

Stainless Steel Castors

You may be interested in
Stock information temporarily unavailable.

34.116 OMR

34.116 OMR Each (ex VAT)

35.822 OMR

35.822 OMR Each (inc. VAT)

LAG Swivel Castor Wheel, 250kg Capacity, 150mm Wheel

34.116 OMR

34.116 OMR Each (ex VAT)

35.822 OMR

35.822 OMR Each (inc. VAT)

LAG Swivel Castor Wheel, 250kg Capacity, 150mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 434.116 OMR
5 - 933.412 OMR
10+33.258 OMR
You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

150mm

Load Capacity

250kg

Mounting Type

Plate

Includes Brake

No

Overall Height

181mm

Wheel Width

40mm

Rotation

Swivel

Tyre Material

Polyurethane

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Country of Origin

Italy

Product details

Polyurethane Injection Tyre, Nylon Hub, Medium Duty, Series INOX 20

Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.

Nylon 6 wheel with polyurethane tyre
Tyre hardness 58±3 Shore D
Plain bore hub bearing
Swivel types have stainless steel ball bearings
Operating Temperature -30°C to +80°C
Wheel series N
Stainless steel fork material

Stainless Steel Castors

You may be interested in