Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LAG Fixed Castor Wheel, 80kg Capacity, 100mm Wheel

RS Stock No.: 694-9009Brand: LAGManufacturers Part No.: 27766
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

80kg

Overall Height

128mm

Rotation

Fixed

Wheel Width

30mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Thermoplastic

Hub Bearing Type

Bush Bearing

Fixing Hole Size

8mm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LAG Fixed Castor Wheel, 80kg Capacity, 100mm Wheel

P.O.A.

LAG Fixed Castor Wheel, 80kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

80kg

Overall Height

128mm

Rotation

Fixed

Wheel Width

30mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Thermoplastic

Hub Bearing Type

Bush Bearing

Fixing Hole Size

8mm

Country of Origin

Italy

You may be interested in