Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ezurio 453-00141 3.3V WiFi Module, IEEE 802.11 b/g/n PCM, SDIO, UART

RS Stock No.: 272-8106PBrand: Laird ConnectivityManufacturers Part No.: 453-00141
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

IEEE 802.11 b/g/n

Supported Bus Interfaces

PCM, SDIO, UART

Supply Voltage

3.3V

Dimensions

12 x 12 x 1.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Ezurio 453-00141 3.3V WiFi Module, IEEE 802.11 b/g/n PCM, SDIO, UART
Select packaging type

P.O.A.

Ezurio 453-00141 3.3V WiFi Module, IEEE 802.11 b/g/n PCM, SDIO, UART
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Protocol

IEEE 802.11 b/g/n

Supported Bus Interfaces

PCM, SDIO, UART

Supply Voltage

3.3V

Dimensions

12 x 12 x 1.5mm

Country of Origin

Taiwan, Province Of China