Laird Technologies Self-Adhesive Thermal Interface Pad, 0.127mm Thick, Ceramic Filled Silicone Rubber, 19 x 16mm
Technical Document
Specifications
Brand
Laird TechnologiesDimensions
19 x 16mm
Thickness
0.127mm
Length
19mm
Width
16mm
Material
Ceramic Filled Silicone Rubber
Self-Adhesive
Yes
Minimum Operating Temperature
-76°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 65
Operating Temperature Range
-76 → +180 °C
You may be interested in
Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 19.05 x 12.7mmBrand: Bergquist
0.578 OMREach (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Laird Technologies Self-Adhesive Thermal Interface Pad, 0.127mm Thick, Ceramic Filled Silicone Rubber, 19 x 16mm
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Laird Technologies Self-Adhesive Thermal Interface Pad, 0.127mm Thick, Ceramic Filled Silicone Rubber, 19 x 16mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 19.05 x 12.7mmBrand: Bergquist
0.578 OMREach (In a Pack of 50) (ex VAT)
Technical Document
Specifications
Brand
Laird TechnologiesDimensions
19 x 16mm
Thickness
0.127mm
Length
19mm
Width
16mm
Material
Ceramic Filled Silicone Rubber
Self-Adhesive
Yes
Minimum Operating Temperature
-76°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 65
Operating Temperature Range
-76 → +180 °C
You may be interested in
Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 19.05 x 12.7mmBrand: Bergquist
0.578 OMREach (In a Pack of 50) (ex VAT)