Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %

RS Stock No.: 260-280Brand: LascarManufacturers Part No.: DPM 2000S
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

36mm

Cutout Width

72mm

Depth

9mm

Supply Voltage

3.5 → 6.5 V

Digit Height

15 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

China

Product details

15mm, 3.5 Digit 15 Optional Symbols, Single Rail Supply

Display symbols pH, μ, %, kg, °F, °C, A, m, Ω, M, k, ∼, V, -, :
Auto-ranging output connections
Plugs directly into two 23-way 0.1in. pitch connectors

Supplied with

a snap-in bezel and window

LCD 10 to 15mm Digit Height, Optional Symbols

All these digital voltmeters have an operating temperature of 0 to + 50°C and feature selectable decimal points, auto polarity and auto zero. They can be converted to ammeters using a 200mV digital current shunt.

27.648 OMR

27.648 OMR Each (ex VAT)

29.030 OMR

29.030 OMR Each (inc. VAT)

Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %

27.648 OMR

27.648 OMR Each (ex VAT)

29.030 OMR

29.030 OMR Each (inc. VAT)

Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 427.648 OMR
5 - 926.796 OMR
10+26.208 OMR

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

36mm

Cutout Width

72mm

Depth

9mm

Supply Voltage

3.5 → 6.5 V

Digit Height

15 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

China

Product details

15mm, 3.5 Digit 15 Optional Symbols, Single Rail Supply

Display symbols pH, μ, %, kg, °F, °C, A, m, Ω, M, k, ∼, V, -, :
Auto-ranging output connections
Plugs directly into two 23-way 0.1in. pitch connectors

Supplied with

a snap-in bezel and window

LCD 10 to 15mm Digit Height, Optional Symbols

All these digital voltmeters have an operating temperature of 0 to + 50°C and feature selectable decimal points, auto polarity and auto zero. They can be converted to ammeters using a 200mV digital current shunt.