Leatherman 127 mm Stainless Steel Medical Scissors

RS Stock No.: 267-4876Brand: LeathermanManufacturers Part No.: 831742
brand-logo
View all in Scissors

Technical Document

Specifications

Blade Length

48 mm

Blade Material

Stainless Steel

Overall Length

127 mm

Handle Material

Ceramic

Adjustable Pivot

Yes

Scissor Type

Medical

Country of Origin

United States

Stock information temporarily unavailable.

47.812 OMR

47.812 OMR Each (ex VAT)

50.203 OMR

50.203 OMR Each (inc. VAT)

Leatherman 127 mm Stainless Steel Medical Scissors

47.812 OMR

47.812 OMR Each (ex VAT)

50.203 OMR

50.203 OMR Each (inc. VAT)

Leatherman 127 mm Stainless Steel Medical Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Length

48 mm

Blade Material

Stainless Steel

Overall Length

127 mm

Handle Material

Ceramic

Adjustable Pivot

Yes

Scissor Type

Medical

Country of Origin

United States