Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Teledyne LeCroy WaveJet 334-A WaveJet 300A Series Bench Digital Oscilloscope, 4 Analogue Channels, 350MHz

RS Stock No.: 672-1615Brand: LeCroyManufacturers Part No.: WaveJet 334-A
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

LeCroy

Bandwidth

350MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Series

WaveJet 300A

Power Source

Mains

Interface

USB

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

7.5in

Sample Rate Random

1 Gsps

Length

285mm

Record Length

500k points/ch

Dimensions

285 x 102 x 190mm

Height

190mm

Weight

3.2kg

Vertical Resolution

8 bit

Maximum Time Base

50s/div

PRICED TO CLEAR

Yes

Safety Category Level

CAT I

Safety Category Voltage

400V

Safety Category

CAT I 400 V

Rise Time

1ns

Country of Origin

Japan

Product details

LeCroy WaveJet 300A Series

Provides banner specifications, feature set and user interface to simplify working and shorten debug time.

Dimensions 190 (H) x 285 (W) x 102 (D) mm
On 200MHz-500MHz models sampling rate (single-shot) is up to 2GS/s (interleaved)
Long waveform memory 500kpts/channel
Edge, Glitch, Period, Pulse Count and TV Triggers
Measure, Zoom, Math and Replay
7.5 in colour flat-panel TFT-LCD, 640x480 VGA display
Net weight 3.2kg (7lb)

Supplied with

300A: 1 passive probe per channel; multi-language user interface (English, Chinese, French, German, Italian, Japanese, Korean, Russian, Spanish); manual and quick reference guide; rear panel USB port for remote control and printing; calibration and performance certificate

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy WaveJet 334-A WaveJet 300A Series Bench Digital Oscilloscope, 4 Analogue Channels, 350MHz

P.O.A.

Teledyne LeCroy WaveJet 334-A WaveJet 300A Series Bench Digital Oscilloscope, 4 Analogue Channels, 350MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LeCroy

Bandwidth

350MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Series

WaveJet 300A

Power Source

Mains

Interface

USB

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

7.5in

Sample Rate Random

1 Gsps

Length

285mm

Record Length

500k points/ch

Dimensions

285 x 102 x 190mm

Height

190mm

Weight

3.2kg

Vertical Resolution

8 bit

Maximum Time Base

50s/div

PRICED TO CLEAR

Yes

Safety Category Level

CAT I

Safety Category Voltage

400V

Safety Category

CAT I 400 V

Rise Time

1ns

Country of Origin

Japan

Product details

LeCroy WaveJet 300A Series

Provides banner specifications, feature set and user interface to simplify working and shorten debug time.

Dimensions 190 (H) x 285 (W) x 102 (D) mm
On 200MHz-500MHz models sampling rate (single-shot) is up to 2GS/s (interleaved)
Long waveform memory 500kpts/channel
Edge, Glitch, Period, Pulse Count and TV Triggers
Measure, Zoom, Math and Replay
7.5 in colour flat-panel TFT-LCD, 640x480 VGA display
Net weight 3.2kg (7lb)

Supplied with

300A: 1 passive probe per channel; multi-language user interface (English, Chinese, French, German, Italian, Japanese, Korean, Russian, Spanish); manual and quick reference guide; rear panel USB port for remote control and printing; calibration and performance certificate