LZC-70UB00-00U7 LedEngin Inc, LZ Series 12 UV LED, 405nm 12W 115 °, 24-Pin Surface Mount package

RS Stock No.: 171-8629Brand: LedEngin IncManufacturers Part No.: LZC-70UB00-00U7
brand-logo
View all in UV LEDs

Technical Document

Specifications

Number of LEDs

12

Peak Wavelength

405nm

Radiant Flux

12W

Viewing Angle

115 °

Lens Shape

Dome

Number of Pins

24

Mounting Type

Surface Mount

Height

5.4mm

Length

9mm

Width

9mm

Series

LZ

Dimensions

9 x 9 x 5.4mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

378.444 OMR

31.537 OMR Each (In a Tray of 12) (ex VAT)

397.366 OMR

33.114 OMR Each (In a Tray of 12) (inc. VAT)

LZC-70UB00-00U7 LedEngin Inc, LZ Series 12 UV LED, 405nm 12W 115 °, 24-Pin Surface Mount package

378.444 OMR

31.537 OMR Each (In a Tray of 12) (ex VAT)

397.366 OMR

33.114 OMR Each (In a Tray of 12) (inc. VAT)

LZC-70UB00-00U7 LedEngin Inc, LZ Series 12 UV LED, 405nm 12W 115 °, 24-Pin Surface Mount package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of LEDs

12

Peak Wavelength

405nm

Radiant Flux

12W

Viewing Angle

115 °

Lens Shape

Dome

Number of Pins

24

Mounting Type

Surface Mount

Height

5.4mm

Length

9mm

Width

9mm

Series

LZ

Dimensions

9 x 9 x 5.4mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more