Ledil CA12816_LXP2-RS2, Leila Series LED Lens, 8 → 10 ° Round Beam

RS Stock No.: 892-2725Brand: LedilManufacturers Part No.: CA12816_LXP2-RS2
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

Leila

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Round

Viewing Angle

8 → 10 °

Affixing Method

Tape

For Use With

Cree XP-E2, Cree XP-G2, Cree XP-L HI, Cree XT-E

Dimensions

21.6 x 14.6mm

Clear or Diffused

Diffused

Diameter

21.6mm

Height

14.6mm

Kit Contents

Holder, Lens, Optic

Country of Origin

China

Product details

LEDiL LEILA Series LED Lenses

The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval and rectangular beam option. LEILA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Stock information temporarily unavailable.

6.886 OMR

1.722 OMR Each (In a Pack of 4) (ex VAT)

7.230 OMR

1.808 OMR Each (In a Pack of 4) (inc. VAT)

Ledil CA12816_LXP2-RS2, Leila Series LED Lens, 8 → 10 ° Round Beam

6.886 OMR

1.722 OMR Each (In a Pack of 4) (ex VAT)

7.230 OMR

1.808 OMR Each (In a Pack of 4) (inc. VAT)

Ledil CA12816_LXP2-RS2, Leila Series LED Lens, 8 → 10 ° Round Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ledil

Series

Leila

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Round

Viewing Angle

8 → 10 °

Affixing Method

Tape

For Use With

Cree XP-E2, Cree XP-G2, Cree XP-L HI, Cree XT-E

Dimensions

21.6 x 14.6mm

Clear or Diffused

Diffused

Diameter

21.6mm

Height

14.6mm

Kit Contents

Holder, Lens, Optic

Country of Origin

China

Product details

LEDiL LEILA Series LED Lenses

The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval and rectangular beam option. LEILA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses