Ledil FA11208_TINA-RS, Tina Series LED Lens, 10 → 16 ° Spot Beam

RS Stock No.: 168-6727Brand: LedilManufacturers Part No.: FA11208_TINA-RS
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

Tina

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Spot

Viewing Angle

10 → 16 °

Affixing Method

Pin, Tape

For Use With

Cree XB-H, Nichia NVSxx19B/C, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, OSRAM SFH 4715S, OSRAM SFH 4725S, Samsung LH351A

Dimensions

16.1 (Dia.) x 9.5mm

Clear or Diffused

Clear

Diameter

16.1mm

Height

9.5mm

Kit Contents

Holder, Lens

Country of Origin

Finland

Product details

LEDiL TINA Series LED Lenses

The TINA series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Stock information temporarily unavailable.

107.712 OMR

0.748 OMR Each (In a Box of 144) (ex VAT)

113.098 OMR

0.785 OMR Each (In a Box of 144) (inc. VAT)

Ledil FA11208_TINA-RS, Tina Series LED Lens, 10 → 16 ° Spot Beam

107.712 OMR

0.748 OMR Each (In a Box of 144) (ex VAT)

113.098 OMR

0.785 OMR Each (In a Box of 144) (inc. VAT)

Ledil FA11208_TINA-RS, Tina Series LED Lens, 10 → 16 ° Spot Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ledil

Series

Tina

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Spot

Viewing Angle

10 → 16 °

Affixing Method

Pin, Tape

For Use With

Cree XB-H, Nichia NVSxx19B/C, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, OSRAM SFH 4715S, OSRAM SFH 4725S, Samsung LH351A

Dimensions

16.1 (Dia.) x 9.5mm

Clear or Diffused

Clear

Diameter

16.1mm

Height

9.5mm

Kit Contents

Holder, Lens

Country of Origin

Finland

Product details

LEDiL TINA Series LED Lenses

The TINA series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses