LEDVANCE 40 W Ceiling Light, Warm White, L 595 mm W 595 mm

RS Stock No.: 179-8523Brand: LEDVANCEManufacturers Part No.: 4058075066588
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Lamp Type

LED

Length

595 mm

Width

595 mm

Depth

9 mm

Colour Tone

Warm White

Colour Temperature

3000K

Wattage

40 W

Voltage Rating

220 → 240 V

IP Rating

IK03, IP20

Standards Met

CB, CE

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

42.669 OMR

42.669 OMR Each (ex VAT)

44.802 OMR

44.802 OMR Each (inc. VAT)

LEDVANCE 40 W Ceiling Light, Warm White, L 595 mm W 595 mm

42.669 OMR

42.669 OMR Each (ex VAT)

44.802 OMR

44.802 OMR Each (inc. VAT)

LEDVANCE 40 W Ceiling Light, Warm White, L 595 mm W 595 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Type

LED

Length

595 mm

Width

595 mm

Depth

9 mm

Colour Tone

Warm White

Colour Temperature

3000K

Wattage

40 W

Voltage Rating

220 → 240 V

IP Rating

IK03, IP20

Standards Met

CB, CE

Country of Origin

China

You may be interested in