LEDVANCE 210 W LED High Bay Lighting

RS Stock No.: 223-4999Brand: LEDVANCEManufacturers Part No.: 4058075452466
brand-logo
View all in Low Bay & High Bay Lighting

Technical Document

Specifications

Type

High Bay

Lamp Type

LED

Wattage

210 W

Voltage Rating

220 → 240 V ac

Dimmable

No

Luminosity

30000 lm

Country of Origin

China

Stock information temporarily unavailable.

199.408 OMR

199.408 OMR Each (ex VAT)

209.378 OMR

209.378 OMR Each (inc. VAT)

LEDVANCE 210 W LED High Bay Lighting

199.408 OMR

199.408 OMR Each (ex VAT)

209.378 OMR

209.378 OMR Each (inc. VAT)

LEDVANCE 210 W LED High Bay Lighting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

High Bay

Lamp Type

LED

Wattage

210 W

Voltage Rating

220 → 240 V ac

Dimmable

No

Luminosity

30000 lm

Country of Origin

China