Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

LEDVANCE Rectangular LED Bulkhead Light, 110 W, 220 → 240 V, Lamp Supplied, IP66

RS Stock No.: 240-7134Brand: LEDVANCEManufacturers Part No.: 4058075552449
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

LED Lamp

Shape

Rectangular

Wattage

110 W

Voltage Rating

220 → 240 V

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP66

Country of Origin

China

Stock information temporarily unavailable.

275.714 OMR

275.714 OMR Each (ex VAT)

289.500 OMR

289.500 OMR Each (inc. VAT)

LEDVANCE Rectangular LED Bulkhead Light, 110 W, 220 → 240 V, Lamp Supplied, IP66

275.714 OMR

275.714 OMR Each (ex VAT)

289.500 OMR

289.500 OMR Each (inc. VAT)

LEDVANCE Rectangular LED Bulkhead Light, 110 W, 220 → 240 V, Lamp Supplied, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

LED Lamp

Shape

Rectangular

Wattage

110 W

Voltage Rating

220 → 240 V

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP66

Country of Origin

China