LEDVANCE DULUX 2G10 LED Bulbs 20 W(36W), 3000K, Warm White, U Bend shape

RS Stock No.: 285-9792Brand: LEDVANCEManufacturers Part No.: 4058075559295
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

2G10

Wattage

20 W

Colour Temperature

3000K

Series

DULUX

Incandescent Equivalent Wattage

36W

Dimmable

No

Lamp Shape

U Bend

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

2250 lm

Colour Rendering

80%

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

103.059 OMR

103.059 OMR 1 Box of 10 (ex VAT)

108.212 OMR

108.212 OMR 1 Box of 10 (inc. VAT)

LEDVANCE DULUX 2G10 LED Bulbs 20 W(36W), 3000K, Warm White, U Bend shape

103.059 OMR

103.059 OMR 1 Box of 10 (ex VAT)

108.212 OMR

108.212 OMR 1 Box of 10 (inc. VAT)

LEDVANCE DULUX 2G10 LED Bulbs 20 W(36W), 3000K, Warm White, U Bend shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

2G10

Wattage

20 W

Colour Temperature

3000K

Series

DULUX

Incandescent Equivalent Wattage

36W

Dimmable

No

Lamp Shape

U Bend

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

2250 lm

Colour Rendering

80%

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China