Technical Document
Specifications
Brand
LEDVANCELength Metric
1200mm
Length (Metric)
1200mm
Wattage
15 W
Lamp Size
T8
Fluorescent Equivalent Wattage
36W
Lamp Base
G13
Luminosity
2400 lm
UK Energy Efficiency Rating
C
EU Energy Efficiency Rating
C
Colour Rendering
80%
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
220 → 240 V
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating C
Series
40998
EU Energy Label Status
Compliant
Country of Origin
China
144.782 OMR
144.782 OMR 1 Box of 10 (ex VAT)
152.021 OMR
152.021 OMR 1 Box of 10 (inc. VAT)
1
144.782 OMR
144.782 OMR 1 Box of 10 (ex VAT)
152.021 OMR
152.021 OMR 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCELength Metric
1200mm
Length (Metric)
1200mm
Wattage
15 W
Lamp Size
T8
Fluorescent Equivalent Wattage
36W
Lamp Base
G13
Luminosity
2400 lm
UK Energy Efficiency Rating
C
EU Energy Efficiency Rating
C
Colour Rendering
80%
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
220 → 240 V
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating C
Series
40998
EU Energy Label Status
Compliant
Country of Origin
China