Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand MCB, 3+N, 500V AC, 100 kA Breaking Capacity

RS Stock No.: 180-6101Brand: LegrandManufacturers Part No.: 0 058 48
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

3+N

Rated AC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

100 kA

Circuit Breaker Type

Residential MCB

Length

71.2mm

Width

73mm

Mounting Style

DIN Rail Mount

Depth

94mm

Terminal Contact Type

Screw

Country of Origin

Turkey

Stock information temporarily unavailable.

70.658 OMR

70.658 OMR 1 Box of 2 (ex VAT)

74.191 OMR

74.191 OMR 1 Box of 2 (inc. VAT)

Legrand MCB, 3+N, 500V AC, 100 kA Breaking Capacity

70.658 OMR

70.658 OMR 1 Box of 2 (ex VAT)

74.191 OMR

74.191 OMR 1 Box of 2 (inc. VAT)

Legrand MCB, 3+N, 500V AC, 100 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Poles

3+N

Rated AC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

100 kA

Circuit Breaker Type

Residential MCB

Length

71.2mm

Width

73mm

Mounting Style

DIN Rail Mount

Depth

94mm

Terminal Contact Type

Screw

Country of Origin

Turkey