Technical Document
Specifications
Brand
LegrandPlug/Socket
Plug
Country
France
Current Rating
16A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
Type E - French
Voltage Rating
250 V
Pole Format
2P+E
Colour
White
Gender
Male
Body Material
Polymer
Country of Origin
France
Product details
Ring Plugs and Sockets
2P+E Ring plugs and sockets
Accept cables up to a maximum of 3 x 2.5 mm²
Screw cable grip
Standards
NF
3.234 OMR
3.234 OMR Each (ex VAT)
3.396 OMR
3.396 OMR Each (inc. VAT)
1
3.234 OMR
3.234 OMR Each (ex VAT)
3.396 OMR
3.396 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 3.234 OMR |
10 - 24 | 3.058 OMR |
25+ | 2.964 OMR |
Technical Document
Specifications
Brand
LegrandPlug/Socket
Plug
Country
France
Current Rating
16A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
Type E - French
Voltage Rating
250 V
Pole Format
2P+E
Colour
White
Gender
Male
Body Material
Polymer
Country of Origin
France
Product details
Ring Plugs and Sockets
2P+E Ring plugs and sockets
Accept cables up to a maximum of 3 x 2.5 mm²
Screw cable grip
Standards
NF