Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand French Mains Connector, 16A White, Cable Mount Polymer, 230 V

RS Stock No.: 700-1104Brand: LegrandManufacturers Part No.: 0 506 32
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Legrand

Plug/Socket

Plug

Country

France

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type E - French

Voltage Rating

230 V

Pole Format

2P+E

Colour

White

Gender

Male

Body Material

Polymer

Country of Origin

France

Product details

16 A multi-socket plugs

Multi-socket plugs for connection to 2P + T sockets.
Maximum permissible power: 3680 W at 230 Vac.

You may be interested in
Stock information temporarily unavailable.

4.394 OMR

4.394 OMR Each (ex VAT)

4.614 OMR

4.614 OMR Each (inc. VAT)

Legrand French Mains Connector, 16A White, Cable Mount Polymer, 230 V

4.394 OMR

4.394 OMR Each (ex VAT)

4.614 OMR

4.614 OMR Each (inc. VAT)

Legrand French Mains Connector, 16A White, Cable Mount Polymer, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 94.394 OMR
10 - 244.200 OMR
25+4.106 OMR
You may be interested in

Technical Document

Specifications

Brand

Legrand

Plug/Socket

Plug

Country

France

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type E - French

Voltage Rating

230 V

Pole Format

2P+E

Colour

White

Gender

Male

Body Material

Polymer

Country of Origin

France

Product details

16 A multi-socket plugs

Multi-socket plugs for connection to 2P + T sockets.
Maximum permissible power: 3680 W at 230 Vac.

You may be interested in