Technical Document
Specifications
Brand
LegrandNumber of Sockets
4
Socket Type
NF Socket
Mains Plug Type
Type E - French
Cord Length
3m
Switchable
Yes
Surge Protection
No
Current Rating
16A
Corded
Yes
Colour
White
Filtered
No
Height
80mm
Length
280mm
Width
90mm
Country of Origin
France
Stock information temporarily unavailable.
68.838 OMR
68.838 OMR Each (ex VAT)
72.280 OMR
72.280 OMR Each (inc. VAT)
Legrand NF Socket 4 Gang Trailing Socket, 3m Cable, No, 16A
1
68.838 OMR
68.838 OMR Each (ex VAT)
72.280 OMR
72.280 OMR Each (inc. VAT)
Legrand NF Socket 4 Gang Trailing Socket, 3m Cable, No, 16A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 68.838 OMR |
10+ | 63.322 OMR |
Technical Document
Specifications
Brand
LegrandNumber of Sockets
4
Socket Type
NF Socket
Mains Plug Type
Type E - French
Cord Length
3m
Switchable
Yes
Surge Protection
No
Current Rating
16A
Corded
Yes
Colour
White
Filtered
No
Height
80mm
Length
280mm
Width
90mm
Country of Origin
France