Legrand Europe Mains Connector, 20A Black, Cable Mount Rubber, 380 V

RS Stock No.: 705-0813Brand: LegrandManufacturers Part No.: 0 550 71
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Legrand

Plug/Socket

Socket

Country

Europe

Current Rating

20A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type E - French

Voltage Rating

380 V

Pole Format

3P+E

Colour

Black

Gender

Female

Body Material

Rubber

Country of Origin

France

Product details

3P + T rubber plugs and extension cables

Plugs and extension cables for intensive or outdoor use.

Stock information temporarily unavailable.

31.350 OMR

31.350 OMR Each (ex VAT)

32.918 OMR

32.918 OMR Each (inc. VAT)

Legrand Europe Mains Connector, 20A Black, Cable Mount Rubber, 380 V

31.350 OMR

31.350 OMR Each (ex VAT)

32.918 OMR

32.918 OMR Each (inc. VAT)

Legrand Europe Mains Connector, 20A Black, Cable Mount Rubber, 380 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 431.350 OMR
5 - 930.052 OMR
10+29.508 OMR

Technical Document

Specifications

Brand

Legrand

Plug/Socket

Socket

Country

Europe

Current Rating

20A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type E - French

Voltage Rating

380 V

Pole Format

3P+E

Colour

Black

Gender

Female

Body Material

Rubber

Country of Origin

France

Product details

3P + T rubber plugs and extension cables

Plugs and extension cables for intensive or outdoor use.