Legrand RC Telephone Socket

RS Stock No.: 189-425Brand: LegrandManufacturers Part No.: 0 787 38
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Brand

Legrand

Type

Telephone Socket

Interface Type

RC

Country of Origin

France

Product details

Telephone Socket, USB and IEEE 1394 Mosaic

Numeris ISDN socket:
Allows for direct connection with a modem (Internet access).
Quarter-turn self-stripping terminals for quick connection.
Can be tapped in. 2 modules.
8 contacts, 2.5 mm² earth terminal.
8-contact telephone socket:
2 modules. Accepts test module (RC) ref. 512 48
Female USB socket:
Able to connect USB devices (printer, scanner, external hard drive).
Connection using screw terminals, 1 mm² section. 1 module.
Max. cable length: 5 m.
Female IEEE 1394 socket:
FireWire or i.link socket, specially designed for the transfer of a large volume of digital photo or video data.
Connection using screw terminals, 1 mm² section. 1 module.
Max. cable length: 5 m.

You may be interested in
Decelect Forgos
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

11.842 OMR

11.842 OMR Each (ex VAT)

12.434 OMR

12.434 OMR Each (inc. VAT)

Legrand RC Telephone Socket

11.842 OMR

11.842 OMR Each (ex VAT)

12.434 OMR

12.434 OMR Each (inc. VAT)

Legrand RC Telephone Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 911.842 OMR
10 - 4911.434 OMR
50+11.072 OMR
You may be interested in
Decelect Forgos
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Legrand

Type

Telephone Socket

Interface Type

RC

Country of Origin

France

Product details

Telephone Socket, USB and IEEE 1394 Mosaic

Numeris ISDN socket:
Allows for direct connection with a modem (Internet access).
Quarter-turn self-stripping terminals for quick connection.
Can be tapped in. 2 modules.
8 contacts, 2.5 mm² earth terminal.
8-contact telephone socket:
2 modules. Accepts test module (RC) ref. 512 48
Female USB socket:
Able to connect USB devices (printer, scanner, external hard drive).
Connection using screw terminals, 1 mm² section. 1 module.
Max. cable length: 5 m.
Female IEEE 1394 socket:
FireWire or i.link socket, specially designed for the transfer of a large volume of digital photo or video data.
Connection using screw terminals, 1 mm² section. 1 module.
Max. cable length: 5 m.

You may be interested in
Decelect Forgos
P.O.A.Each (ex VAT)