Technical Document
Specifications
Brand
LegrandThread Size
PG11
Maximum Cable Diameter
10mm
Minimum Cable Diameter
5mm
Material
Polyamide
Colour
Grey
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Self-extinguishing
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
UL 94 V-2
Operating Temperature Range
-20 → +80 °C
Country of Origin
France
Product details
Legrand Plastic cable gland - IP68
A range of Legrand mechanical tightening, anti-vibration cable gland with a neoprene O-ring seal to ensure IP68.
The locking section of the cable gland is composed of flexible flaps that exert significant pressure on the cable to ensure optimal strain resistance.
Features and Benefits
IP68
Grey
Operating temperature of -20°C to +80°C
Self-extinguishing
35.646 OMR
35.646 OMR 1 Box of 25 (ex VAT)
37.428 OMR
37.428 OMR 1 Box of 25 (inc. VAT)
1
35.646 OMR
35.646 OMR 1 Box of 25 (ex VAT)
37.428 OMR
37.428 OMR 1 Box of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | 35.646 OMR |
15 - 49 | 33.940 OMR |
50+ | 32.758 OMR |
Technical Document
Specifications
Brand
LegrandThread Size
PG11
Maximum Cable Diameter
10mm
Minimum Cable Diameter
5mm
Material
Polyamide
Colour
Grey
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Self-extinguishing
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
UL 94 V-2
Operating Temperature Range
-20 → +80 °C
Country of Origin
France
Product details
Legrand Plastic cable gland - IP68
A range of Legrand mechanical tightening, anti-vibration cable gland with a neoprene O-ring seal to ensure IP68.
The locking section of the cable gland is composed of flexible flaps that exert significant pressure on the cable to ensure optimal strain resistance.
Features and Benefits
IP68
Grey
Operating temperature of -20°C to +80°C
Self-extinguishing