Legrand White 1 Gang Cover Plate Plastic Faceplates & Mounting Plates

RS Stock No.: 687-968Brand: LegrandManufacturers Part No.: 031404
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Plate Type

Cover Plate

Colour

White

Material

Plastic

Country of Origin

France

P.O.A.

Legrand White 1 Gang Cover Plate Plastic Faceplates & Mounting Plates

P.O.A.

Legrand White 1 Gang Cover Plate Plastic Faceplates & Mounting Plates

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Plate Type

Cover Plate

Colour

White

Material

Plastic

Country of Origin

France