Legrand Black Push Button Light Switch, 2 Way, 1 Gang, 0679

RS Stock No.: 687-940Brand: LegrandManufacturers Part No.: 067901
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Light Switch Type

Push Button Light Switch

Number of Ways

2

Colour

Black

Series

0679

Country of Origin

Hungary

2.822 OMR

2.822 OMR Each (ex VAT)

2.963 OMR

2.963 OMR Each (inc. VAT)

Legrand Black Push Button Light Switch, 2 Way, 1 Gang, 0679

2.822 OMR

2.822 OMR Each (ex VAT)

2.963 OMR

2.963 OMR Each (inc. VAT)

Legrand Black Push Button Light Switch, 2 Way, 1 Gang, 0679

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Light Switch Type

Push Button Light Switch

Number of Ways

2

Colour

Black

Series

0679

Country of Origin

Hungary