Technical Document
Specifications
Brand
LegrandTrunking Accessory Type
End Cap
Material
Plastic
Height
130mm
Dimensions
(L) 50 x (H) 130mm
Series
Commercial
Country of Origin
France
Product details
Legrand Clip-Together Mosaic Trunking
The Mosaic solution is suitable for electrical and network installations in professional premises. It meets current requirements, combining speed of implementation, flexibility and aesthetics.
Direct clip-on trunking, supplied with cover, 45 mm.
Mechanisms, sockets and accessories clip directly onto the trunking.
A range of assembly accessories is also available.
Operating temperatures: -5 °C → +60 °C.
Standards
IP40, IK07, EN 50085-2-1, NF C 68-104
59.944 OMR
59.944 OMR 1 Box of 10 (ex VAT)
62.941 OMR
62.941 OMR 1 Box of 10 (inc. VAT)
1
59.944 OMR
59.944 OMR 1 Box of 10 (ex VAT)
62.941 OMR
62.941 OMR 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 59.944 OMR |
10 - 49 | 56.974 OMR |
50+ | 54.857 OMR |
Technical Document
Specifications
Brand
LegrandTrunking Accessory Type
End Cap
Material
Plastic
Height
130mm
Dimensions
(L) 50 x (H) 130mm
Series
Commercial
Country of Origin
France
Product details
Legrand Clip-Together Mosaic Trunking
The Mosaic solution is suitable for electrical and network installations in professional premises. It meets current requirements, combining speed of implementation, flexibility and aesthetics.
Direct clip-on trunking, supplied with cover, 45 mm.
Mechanisms, sockets and accessories clip directly onto the trunking.
A range of assembly accessories is also available.
Operating temperatures: -5 °C → +60 °C.
Standards
IP40, IK07, EN 50085-2-1, NF C 68-104