Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 2 Way White Rocker Switch Grid Module 10A, Mosaic Series

RS Stock No.: 194-6542Brand: LegrandManufacturers Part No.: 077001L
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Brand

Legrand

Insert Module Type

Rocker Switch Grid Module

Colour

White

Current Rating

10A

Number of Ways

2

Operating Voltage

250V

Series

Mosaic

Country of Origin

France

Stock information temporarily unavailable.

56.155 OMR

5.616 OMR Each (In a Box of 10) (ex VAT)

58.963 OMR

5.897 OMR Each (In a Box of 10) (inc. VAT)

Legrand 2 Way White Rocker Switch Grid Module 10A, Mosaic Series

56.155 OMR

5.616 OMR Each (In a Box of 10) (ex VAT)

58.963 OMR

5.897 OMR Each (In a Box of 10) (inc. VAT)

Legrand 2 Way White Rocker Switch Grid Module 10A, Mosaic Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Insert Module Type

Rocker Switch Grid Module

Colour

White

Current Rating

10A

Number of Ways

2

Operating Voltage

250V

Series

Mosaic

Country of Origin

France