Technical Document
Specifications
Brand
LegrandInsert Module Type
Rocker Switch Grid Module
Colour
Black
Number of Poles
1
Current Rating
6A
Number of Ways
1
Operating Voltage
250V
Series
Mosaic
Country of Origin
France
98.505 OMR
9.850 OMR Each (In a Box of 10) (ex VAT)
103.430 OMR
10.343 OMR Each (In a Box of 10) (inc. VAT)
10
98.505 OMR
9.850 OMR Each (In a Box of 10) (ex VAT)
103.430 OMR
10.343 OMR Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandInsert Module Type
Rocker Switch Grid Module
Colour
Black
Number of Poles
1
Current Rating
6A
Number of Ways
1
Operating Voltage
250V
Series
Mosaic
Country of Origin
France