Legrand White Push Button Light Switch, 2 Way, 1 Gang, 0860

RS Stock No.: 687-974Brand: LegrandManufacturers Part No.: 086001
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Light Switch Type

Push Button Light Switch

Number of Ways

2

IP Rating

IP20

Colour

White

Series

0860

Country of Origin

France

10.087 OMR

10.087 OMR Each (ex VAT)

10.591 OMR

10.591 OMR Each (inc. VAT)

Legrand White Push Button Light Switch, 2 Way, 1 Gang, 0860

10.087 OMR

10.087 OMR Each (ex VAT)

10.591 OMR

10.591 OMR Each (inc. VAT)

Legrand White Push Button Light Switch, 2 Way, 1 Gang, 0860

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Light Switch Type

Push Button Light Switch

Number of Ways

2

IP Rating

IP20

Colour

White

Series

0860

Country of Origin

France