Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

63 A RCD, Trip Sensitivity 500mA

RS Stock No.: 482-0870Brand: LegrandManufacturers Part No.: 087.13
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Current Rating

63 A

Trip Sensitivity

500mA

Rated AC Voltage

400 V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

63 A RCD, Trip Sensitivity 500mA

P.O.A.

63 A RCD, Trip Sensitivity 500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Current Rating

63 A

Trip Sensitivity

500mA

Rated AC Voltage

400 V

You may be interested in