Legrand Digital DIN Rail Time Switch 230 V ac, 1-Channel

RS Stock No.: 897-6845Brand: LegrandManufacturers Part No.: 412654
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Height

83mm

Depth

66mm

Battery Life

5yr

Country of Origin

Germany

Product details

Legrand AlphaRex Astro Programmable Time Switch

Legrand AlphaRex Astro programmable weekly time switches with digital display.

These switches are used for switching an electric circuit (lighting, heating) On or Off at selected times during a pre-programmed time period

Backlit graphic display
DIN Rail mounting
24 hr/7 day programme time
Text-based programming, programmable in 15 languages
Programmes are shown as a weekly matrix on the graphic display
Time saving programming due to pre-set groups of days
EEPROM memory keeps programmes stored indefinitely
Zero-crossing switching
5 Years running reserve
Automatic summer/winter time correction
IP20 protection

Single channel (897-6845)
Two channel (897-6854)

You may be interested in
Stock information temporarily unavailable.

140.684 OMR

140.684 OMR Each (ex VAT)

147.718 OMR

147.718 OMR Each (inc. VAT)

Legrand Digital DIN Rail Time Switch 230 V ac, 1-Channel

140.684 OMR

140.684 OMR Each (ex VAT)

147.718 OMR

147.718 OMR Each (inc. VAT)

Legrand Digital DIN Rail Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Height

83mm

Depth

66mm

Battery Life

5yr

Country of Origin

Germany

Product details

Legrand AlphaRex Astro Programmable Time Switch

Legrand AlphaRex Astro programmable weekly time switches with digital display.

These switches are used for switching an electric circuit (lighting, heating) On or Off at selected times during a pre-programmed time period

Backlit graphic display
DIN Rail mounting
24 hr/7 day programme time
Text-based programming, programmable in 15 languages
Programmes are shown as a weekly matrix on the graphic display
Time saving programming due to pre-set groups of days
EEPROM memory keeps programmes stored indefinitely
Zero-crossing switching
5 Years running reserve
Automatic summer/winter time correction
IP20 protection

Single channel (897-6845)
Two channel (897-6854)

You may be interested in