Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 16A, 415 V

RS Stock No.: 821-1891Brand: LegrandManufacturers Part No.: 555128
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP44

Colour

Red

Cable CSA

2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Straight Plug Connectors, IP44

Legrand P17 Tempra Pro straight plug connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors

Stock information temporarily unavailable.

5.946 OMR

5.946 OMR Each (ex VAT)

6.243 OMR

6.243 OMR Each (inc. VAT)

Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 16A, 415 V

5.946 OMR

5.946 OMR Each (ex VAT)

6.243 OMR

6.243 OMR Each (inc. VAT)

Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 95.946 OMR
10+5.786 OMR

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP44

Colour

Red

Cable CSA

2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Straight Plug Connectors, IP44

Legrand P17 Tempra Pro straight plug connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors