Legrand White Push Button Light Switch, 2 Way, 1 Gang, 6000

RS Stock No.: 687-989Brand: LegrandManufacturers Part No.: 600009
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Light Switch Type

Push Button Light Switch

Number of Ways

2

IP Rating

IP20

Colour

White

Series

6000

Country of Origin

France

811.674 OMR

811.674 OMR Each (ex VAT)

852.258 OMR

852.258 OMR Each (inc. VAT)

Legrand White Push Button Light Switch, 2 Way, 1 Gang, 6000

811.674 OMR

811.674 OMR Each (ex VAT)

852.258 OMR

852.258 OMR Each (inc. VAT)

Legrand White Push Button Light Switch, 2 Way, 1 Gang, 6000

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Light Switch Type

Push Button Light Switch

Number of Ways

2

IP Rating

IP20

Colour

White

Series

6000

Country of Origin

France