Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris Brass Pipe Fitting, 90° Threaded Elbow, Male R 1/8in to Female G 1/8in

RS Stock No.: 310-8371Brand: LegrisManufacturers Part No.: 0144 10 10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

90°

Fitting Type

Elbow

Thread Standard 1

R

Thread Size 1

1/8in

Connection Gender 1

Male

Thread Standard 2

G

Thread Size 2

1/8in

Connection Gender 2

Female

Material

Brass

Country of Origin

France

Product details

Male - Female Elbow

The 90° elbow connection has male and female connections for most heating and water systems.

You may be interested in
Stock information temporarily unavailable.

14.425 OMR

2.885 OMR Each (In a Pack of 5) (ex VAT)

15.146 OMR

3.029 OMR Each (In a Pack of 5) (inc. VAT)

Legris Brass Pipe Fitting, 90° Threaded Elbow, Male R 1/8in to Female G 1/8in

14.425 OMR

2.885 OMR Each (In a Pack of 5) (ex VAT)

15.146 OMR

3.029 OMR Each (In a Pack of 5) (inc. VAT)

Legris Brass Pipe Fitting, 90° Threaded Elbow, Male R 1/8in to Female G 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 202.885 OMR14.425 OMR
25 - 452.840 OMR14.200 OMR
50+2.800 OMR14.000 OMR
You may be interested in

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

90°

Fitting Type

Elbow

Thread Standard 1

R

Thread Size 1

1/8in

Connection Gender 1

Male

Thread Standard 2

G

Thread Size 2

1/8in

Connection Gender 2

Female

Material

Brass

Country of Origin

France

Product details

Male - Female Elbow

The 90° elbow connection has male and female connections for most heating and water systems.

You may be interested in