Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Compression Fitting
Thread Standard 1
BSPP
Thread Size 1
1/8in
Connection Gender 1
Male
Thread Size 2
M5x0.8
Connection Gender 2
Female
Country of Origin
France
18.188 OMR
18.188 OMR 1 Box of 10 (ex VAT)
19.097 OMR
19.097 OMR 1 Box of 10 (inc. VAT)
1
18.188 OMR
18.188 OMR 1 Box of 10 (ex VAT)
19.097 OMR
19.097 OMR 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Compression Fitting
Thread Standard 1
BSPP
Thread Size 1
1/8in
Connection Gender 1
Male
Thread Size 2
M5x0.8
Connection Gender 2
Female
Country of Origin
France