Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection Style

RS Stock No.: 265-5416Brand: LegrisManufacturers Part No.: 3166 10 12
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

Push In 10 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Tube Connection A - Tube Size

10mm

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Plug In

Product details

Plug-in Reducer

A reducer for joining two tubes of different bore

You may be interested in
Stock information temporarily unavailable.

19.662 OMR

3.932 OMR Each (In a Pack of 5) (ex VAT)

20.645 OMR

4.129 OMR Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection Style

19.662 OMR

3.932 OMR Each (In a Pack of 5) (ex VAT)

20.645 OMR

4.129 OMR Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 203.932 OMR19.662 OMR
25 - 453.812 OMR19.058 OMR
50+3.690 OMR18.452 OMR
You may be interested in

Technical Document

Specifications

Brand

Legris

Connector A

Push In 10 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Tube Connection A - Tube Size

10mm

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Plug In

Product details

Plug-in Reducer

A reducer for joining two tubes of different bore

You may be interested in